PDP SEO Portlet

PXT2222A,115

Trans GP BJT NPN 40V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PXT2222A,115
Secondary Manufacturer Part#: PXT2222A,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN switching transistor in a medium power flat lead SOT89 (SC-62/TO-243) Surface-Mounted Device (SMD) plastic package. PNP complement: PXT2907A

  • High current: max. 600 mA
  • Low voltage: max. 40 V
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
4
150 °C
1.1
AEC-Q101
SOT-89
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  33000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: