PUMB4,115
Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PUMB4,115
Secondary Manufacturer Part#: PUMB4,115
- RoHS 10 Compliant
- Tariff Charges
PNP/PNP resistor-equipped transistors.
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 300 | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |