PDP SEO Portlet

PTVS7V5U1UPAZ

TVS Diode, PTVSxU1UPA Series, Unidirectional, 7.5 V, 19.7 V, DFN2020, 3 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS7V5U1UPAZ
Secondary Manufacturer Part#: PTVS7V5U1UPAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

300 W unidirectional Transient Voltage Suppressor (TVS) in a DFN2020-3 (SOT1061) leadless medium power Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

  • Rated peak pulse power: PPPM = 300 W
  • Reverse standoff voltage range:VRWM = 7.5 V to 26 V
  • AEC-Q101 qualified
  • Reverse current: IRM = 1 nA
  • Very low package height: 0.65 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: