PDP SEO Portlet

PTVS7V0S1UR,115

TVS Diode, PTVSxS1UR Series, Unidirectional, 7 V, 12 V, SOD-123, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS7V0S1UR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).

  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001µA Reverse current (IRM)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
7.78 VAC
null
null
null
null
150 °C
400 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.10926
9000+
$0.10926
18000+
$0.1087
36000+
$0.10814
72000+
$0.10759
144000+
$0.10703
SubTotal:
$983.34