PDP SEO Portlet

PTVS54VP1UTP,115

TVS Diode, PTVSxP1UTP Series, Unidirectional, 54 V, 87.1 V, SOD-128, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS54VP1UTP,115
Secondary Manufacturer Part#: PTVS54VP1UTP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

600 W unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications.

  • Rated peak pulse power: PPPM = 600 W
  • High temperature stability Tj = 185 °C
  • Small plastic package suitable for surface-mounted design
  • Reverse current: IRM = 0.001 µA
  • AEC-Q101 qualified
  • Very low package height: 1 mm
  • Reverse standoff voltage VRWM = 54V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.13885
12000+
$0.13814
24000+
$0.13743
48000+
$0.13672
96000+
$0.13601