PDP SEO Portlet

PTVS48VS1UTR,115

TVS Diode, PTVSxS1UTR Series, Unidirectional, 48 V, 77.4 V, CFP3 (SOD-123W), 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS48VS1UTR,115
Secondary Manufacturer Part#: PTVS48VS1UTR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications.

  • Rated peak pulse power:PPPM = 400 W (350 W for 3V3)
  • Reverse standoff voltage range: VRWM = 3.3 V to 64 V
  • Reverse current: IRM = 0.001 µA
  • Very low package height: 1 mm
  • High temperature stability Tj=185 °C
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
185 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
9000+
$0.12734
18000+
$0.12669
36000+
$0.12604
72000+
$0.12539
144000+
$0.12474