PDP SEO Portlet

PTVS30VP1UP,115

TVS Diode, PTVSxP1UP Series, Unidirectional, 30 V, 48.4 V, SOD-128, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS30VP1UP,115
Secondary Manufacturer Part#: PTVS30VP1UP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).

  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001µA Reverse current (IRM)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12543
6000+
$0.12232
12000+
$0.12057
24000+
$0.11881
48000+
$0.11707