PDP SEO Portlet

PTVS22VS1UR,115

Diode TVS Single Uni-Dir 22V 400W 2-Pin SOD-123W T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS22VS1UR,115
Secondary Manufacturer Part#: PTVS22VS1UR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).

  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001µA Reverse current (IRM)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: