PDP SEO Portlet

PTVS16VP1UTP,115

TVS Diode, PTVS, Unidirectional, 16 V, 26 V, SOD-128, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS16VP1UTP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).

  • 400W Rated peak pulse power (PPPM)
  • 350W Rated peak pulse power (PPPM) for 3V3
  • 0.001µA Reverse current (IRM)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
17.8 VAC
null
null
null
null
185 °C
600 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.13143
6000+
$0.13143
12000+
$0.12817
24000+
$0.12634
48000+
$0.12449
96000+
$0.12267
SubTotal:
$788.58