PDP SEO Portlet

PTVS15VS1UTR,115

TVS Diode, PTVSxS1UTR Series, Unidirectional, 15 V, 24.4 V, CFP3, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS15VS1UTR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated peak pulse power:PPPM = 400 W (350 W for 3V3)
  • Reverse standoff voltage range: VRWM = 3.3 V to 64 V
  • Reverse current: IRM = 0.001 µA
  • Very low package height: 1 mm
  • High temperature stability Tj=185 °C
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
16.7 VAC
null
null
null
null
185 °C
400 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.1
9000+
$0.1
18000+
$0.09752
36000+
$0.09613
72000+
$0.09472
144000+
$0.09333
SubTotal:
$900.00