PDP SEO Portlet

PTVS12VP1UP,115

TVS Diode, PTVSxP1UP Series, Unidirectional, 12 V, 19.9 V, CFP5 (SOD-128), 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: PTVS12VP1UP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated peak pulse power: PPPM = 600 W
  • Very low package height: 1 mm
  • Small plastic package suitable for surface-mounted design
  • Reverse current: IRM = 0.001 µA
  • AEC-Q101 qualified
  • Reverse standoff voltage VRWM = 12V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
13.3 VAC
null
null
null
null
150 °C
600 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.12543
6000+
$0.12543
12000+
$0.12232
24000+
$0.12057
48000+
$0.11881
96000+
$0.11707
SubTotal:
$752.58