PTVS10VP1UP,115
TVS Diode, PTVSxP1UP Series, Unidirectional, 10 V, 17 V, CFP5 (SOD-128), 2 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: PTVS10VP1UP,115
- RoHS 10 Compliant
- Tariff Charges
- Rated peak pulse power: PPPM = 600 W
- Very low package height: 1 mm
- Small plastic package suitable for surface-mounted design
- Reverse current: IRM = 0.001 µA
- AEC-Q101 qualified
- Reverse standoff voltage VRWM = 10V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-128FL | ||
| Surface Mount | ||
| 11.1 VAC | ||
| 12.3 V | ||
| null | ||
| 10 V | ||
| 17 V | ||
| 150 °C | ||
| 600 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |