PDP SEO Portlet

PSMN7R6-100BSEJ

Trans MOSFET N-CH 100V 75A 3-Pin D2PAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN7R6-100BSEJ
Secondary Manufacturer Part#: PSMN7R6-100BSEJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSMN7R6-100BSE is a N-channel standard level MOSFET offers very low RDS (ON) for low conduction losses. The device complements the latest hot-swap controllers - robust enough to withstand substantial inrush currents during turn ON, whilst offering a low RDS (ON) characteristic to keep temperatures down and efficiency up in continued use. Ideal for telecommunication systems based on a 48V backplane/supply rail.

  • Enhanced forward biased safe operating area for superior linear mode operation
  • -55 to 175°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
75
7.6 mOhm
100
4
3
175 °C
296
SOT-404
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $: