PDP SEO Portlet

PSMN6R0-25YLB,115

Trans MOSFET N-CH 25V 73A 5-Pin(4+Tab) LFPAK T/R

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN6R0-25YLB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability Power SO8 package, qualified to 175°C
  • Low parasitic inductance and resistance
  • Optimised for 4.5V Gate drive utilising NextPower Superjunction technology
  • Ultra low QG, QGD, & QOSS for high system efficiencies at low and high loads

Technical Attributes

Find Similar Parts

Description Value
5 Pins
25 V
null
10 V
null
Surface Mount
null
null
N Channel
6.1 mohm
175 °C
73 A
1.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
Need More?
USD $:
$ 0.23186
4500+
$0.23186
9000+
$0.22786
18000+
$0.22669
36000+
$0.22552
72000+
$0.22435
SubTotal:
$1,043.37