PDP SEO Portlet

PSMN4R2-80YSEX

Power MOSFET, N Channel, 80 V, 170 A, 4.2 Milliohms, LFPAK56E, 4 Pins, Surface Mount

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN4R2-80YSEX
Secondary Manufacturer Part#: PSMN4R2-80YSEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSMN4R2-80YSEX is an N-channel enhancement mode MOSFET in an LFPAK56E package qualified to 175°C. Part of Nexperia's "ASFETs for hotswap"" portfolio, the PSMN4R2-80YSE delivers very low RDSon and a very strong linear-mode (SOA) performance in a high-reliab"

  • Fully optimized Safe Operating Area (SOA) for superior linear mode operation
  • Low RDSon for low I2R conduction losses
  • LFPAK56E package for applications that demand highest performance and reliability in 30mm² footprint
  • Drain

Technical Attributes

Find Similar Parts

Description Value
N Channel
170
4.2 mOhm
80
3.6
4
175 °C
294
SOT-1023
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.28029
3000+
$1.21108
6000+
$1.17921
12000+
$1.14897
24000+
$1.12025