PDP SEO Portlet

PSMN2R2-30YLC,115

Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN2R2-30YLC,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability Power SO8 package, qualified to 175°C
  • Low parasitic inductance and resistance
  • Optimised for 4.5V Gate drive utilising NextPower Superjunction technology
  • Ultra low QG, QGD, & QOSS for high system efficiencies at low and high loads

Technical Attributes

Find Similar Parts

Description Value
5 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
2.15 mohm
175 °C
100 A
1.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.39401
3000+
$0.39401
6000+
$0.38428
12000+
$0.37876
24000+
$0.37325
48000+
$0.36773
SubTotal:
$1,182.03