PSMN1R0-40YLDX
Trans MOSFET N-CH 40V 100A 4-Pin LFPAK-56 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN1R0-40YLDX
Secondary Manufacturer Part#: PSMN1R0-40YLDX
- RoHS 10 Compliant
- Tariff Charges
The PSMN1R0-40YLD is a N-channel enhancement-mode logic level gate drive MOSFET designed using advanced TrenchMOS® Superjunction technology. It is designed and qualified for high performance power switching applications.
- NextPower-S3 technology delivers superfast switching with soft recovery
- Low QRR, QG and QGD for high system efficiency and low EMI designs
- Schottky-plus body-diode, gives soft switching without the associated high IDSS leakage
- Optimised for 4.5V gate drive utilising NextPower-S3 Superjunction technology
- High reliability LFPAK package, copper-clip, solder die attach and qualified to 150°C
- Exposed leads can be wave soldered, visual solder joint inspection and high quality solder joints
- Low parasitic inductance and resistance
- -55 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 280 | ||
| 1.1 | ||
| 40 | ||
| 2.2 | ||
| 4 | ||
| 150 °C | ||
| 198 | ||
| SOT-1023 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |