PSMN040-100MSEX
Power MOSFET, N Channel, 100 V, 30 A, 36.6 Milliohms, LFPAK33, 4 Pins, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
PSMN040-100MSEX is a N-channel 100V 36.6mohm standard level MOSFET in LFPAK33 designed specifically for high-power PoE applications. It is a new standard and proprietary approaches are enabling Power-over-Ethernet (PoE) systems capable of delivering up to 90W to each powered device (PD). Such solutions place increased demands on the power sourcing equipment (PSE) in terms of “soft-start”, thermal management, and power density requirements. The applications include high-power PoE applications (60W and higher), IEEE 802.3at, and proprietary solutions.
- Enhanced forward biased safe operating area for superior linear mode operation
- Low Rdson for low conduction losses
- Ultra reliable LFPAK33 package for superior thermal and ruggedness performance
- Drain-source voltage is 100V max (Tj = 25 °C; Tj = 175 °C)
- Drain current is 30A max (VGS = 10V; Tj ID drain current = 25°C)
- Total power dissipation is 91W max (Tmb = 25°C)
- Drain-source on-state resistance is 66mohm max (VGS = 10V; ID = 10A; Tj = 100°C
- Gate-drain charge is 10.7nC typ (ID = 10A; VDS = 50V; VGS = 10V; Tj = 25°C)
- Total gate charge is 30nC typ (ID = 10A; VDS = 50V; VGS = 10V; Tj = 25°C)
- 4 leads SOT1210 package, junction temperature range from -55 to 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30 A | ||
| 36.6 mOhm | ||
| 100 V | ||
| 4 V | ||
| 8 | ||
| 175 °C | ||
| 91 W | ||
| LFPAK33 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |