PDP SEO Portlet

PSMN019-100YLX

Trans MOSFET N-CH 100V 56A 4-Pin LFPAK-56 T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN019-100YLX
Secondary Manufacturer Part#: PSMN019-100YLX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product is designed and qualified for use in a wide range of power supply & motor control equipment.

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • Logic level gate operation
  • Avalanche rated, 100 % tested
  • LFPAK provides maximum power density in a Power SO8 package

Technical Attributes

Find Similar Parts

Description Value
N Channel
56
19
100
2.1
4
175 °C
167
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.42386
6000+
$0.41335
12000+
$0.40744
24000+
$0.40149
48000+
$0.3956