PDP SEO Portlet

PSMN009-100B,118

Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN009-100B,118
Secondary Manufacturer Part#: PSMN009-100B,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SiliconMAX standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Low conduction losses due to low on-state resistance
  • Suitable for high frequency applications due to fast switching characteristics

Technical Attributes

Find Similar Parts

Description Value
N Channel
75 A
8.8 mOhm
100 V
4 V
3
175 °C
230 W
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $:
4800+
$1.60754
9600+
$1.54016
19200+
$1.4824
38400+
$1.4439
76800+
$1.38614