PDP SEO Portlet

PRTR5V0U2X,215

ESD Protection Device, 17 V, SOT-143B, 4 Pins, 5.5 V, 16 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PRTR5V0U2X,215
Secondary Manufacturer Part#: PRTR5V0U2X,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PRTR5V0U2X,215 from NXP is an ultra low capacitance, double rail to rail ESD protection diode in 4pin SOT143B package. This device is designed to protect two high speed data lines or high frequency signal lines from damage caused by ESD and other transients. The PRTR5V0U2X incorporates two pairs of ultra low capacitance rail to rail diodes as well as an additional ESD protection diode to ensure signal line protection even if no supply voltage is available. The additional ESD protection diode connected between ground and VCC prevents charging of supply. To achieve maximum ESD protection level no additional external capacitors are required. Applications include USB 2.0 ports, DVI/HDMI interfaces, mobile and cordless phones, PDA, digital cameras, WAN/LAN systems and PCs, notebooks, printers and other PC peripheral.

  • Ultra low input/output to ground capacitance C(I/O-GND) of 1pF
  • ESD protection up to 8KV according IEC 61000-4-2 level 4 (ESD)
  • Very low clamping voltage due to an integrated additional ESD protection diode
  • Very low reverse current
  • Reverse standoff voltage (Vrwm) of 5.5V
  • Ambient temperature range from -40°C to 85°C
  • Reverse current (IR) is less than 1nA
  • Breakdown voltage (Vbr) of 9V
  • Forward voltage (Vf) of 0.7V

Technical Attributes

Find Similar Parts

Description Value
6 V
16 pF
17 V
SOT-143B
Unidirectional
Surface Mount
2
4
2
85 °C
-40 °C
5.5 V
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20229
6000+
$0.19727
12000+
$0.19445
24000+
$0.19161
48000+
$0.1888