PQMD16Z
Trans Digital BJT NPN/PNP 50V 100mA 8-Pin DFN T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PQMD16Z
Secondary Manufacturer Part#: PQMD16Z
- RoHS 10 Compliant
- Tariff Charges
NPN/PNP double Resistor-Equipped Transistors (RET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package.
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Low package height of 0.37 mm
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 22 kOhm | ||
| 50 | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 8 | ||
| 150 °C | ||
| 350 | ||
| AEC-Q101 | ||
| SOT-1216 | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |