PDP SEO Portlet

PMZB290UN,315

Trans MOSFET N-CH 20V 1A 3-Pin DFN T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMZB290UN,315
Secondary Manufacturer Part#: PMZB290UN,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1006B-3 (SOT883B) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Fast switching
  • Trench MOSFET technology
  • Low threshold voltage
  • Ultra thin package profile with0.37 mm height
  • ElectroStatic Discharge (ESD) protection: 2 kV HBM

Technical Attributes

Find Similar Parts

Description Value
N Channel
1
350
20
950
3
150 °C
715
SOT-883B
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: