PDP SEO Portlet

PMZ390UNEYL

Trans MOSFET N-CH 30V 0.9A 3-Pin DFN T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMZ390UNEYL
Secondary Manufacturer Part#: PMZ390UNEYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMZ390UNE is a N-channel enhancement-mode FET in a leadless ultra-small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuit applications.

  • Low threshold voltage
  • Very fast switching
  • 2kV HBM ESD protection
  • Leadless ultra-small SMD plastic package
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
900
470
30
950
3
150 °C
715
SOT-883
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: