PDP SEO Portlet

PMZ390UN,315

Trans MOSFET N-CH 30V 1.78A 3-Pin DFN T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMZ390UN,315
Secondary Manufacturer Part#: PMZ390UN,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using Trench MOS technology.

  • Trench MOSFET technology
  • Low threshold voltage
  • Very fast switching
  • ElectroStatic Discharge (ESD) protection: 2 kV HBM
  • Leadless ultra small SMD plastic package: 1.0 × 0.6 × 0.48 mm

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.78
460
30
950
3
150 °C
2.5
SOT-883
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: