PDP SEO Portlet

PMZ200UNEYL

Power MOSFET, N Channel, 30 V, 1.4 A, 0.21 ohm, SOT-883, Surface Mount

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMZ200UNEYL
Secondary Manufacturer Part#: PMZ200UNEYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1006-3 (SOT883) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Low threshold voltage
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection: 2 kV HBM
  • Leadless ultra small package: 1.0 × 0.6 × 0.48 mm

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.4
250 mOhm
30
950
3
150 °C
760
SOT-883
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: