PDP SEO Portlet

PMXB120EPEZ

Trans MOSFET P-CH 30V 2.4A 3-Pin DFN

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMXB120EPEZ
Secondary Manufacturer Part#: PMXB120EPEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMXB120EPE is a P-channel enhancement-mode FET in a leadless ultra-small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in high-side load switch and charging switch for portable devices, power management in battery driven portables, LED driver and DC-to-DC converter applications.

  • Leadless ultra small and ultra thin SMD plastic package
  • Exposed drain pad for excellent thermal conduction
  • 1kV ESD protection HBM
  • 100m? Drain-source ON-state resistance RDS (ON)
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
2.4
120 mOhm
30
2.5
3
150 °C
1.07
SOT-1215
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: