PDP SEO Portlet

PMV33UPE,215

Trans MOSFET P-CH 20V 4.4A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV33UPE,215
Secondary Manufacturer Part#: PMV33UPE,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Low threshold voltage
  • Very fast switching
  • Trench MOSFET technology
  • 2 kV ESD protected

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.4
36
20
950
3
150 °C
980
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: