PDP SEO Portlet

PMV28XPEAR

Power MOSFET, P Channel, 20 V, 5 A, 0.026 ohm, SOT-23, Surface Mount

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV28XPEAR
Secondary Manufacturer Part#: PMV28XPEAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMV28XPEAR is a P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. Typical applications include relay driver, high-speed line driver, high-side load switch, and switching circuits.

  • Low threshold voltage
  • Very fast switching
  • ElectroStatic Discharge (ESD) protection > 1kV HBM (class H1C)
  • AEC-Q101 qualified
  • Drain-source voltage is -20V max at Tj = 25°C
  • Gate-source voltage is 12V maximum
  • Drain current is -5A max at VGS = -4.5V; Tamb = 25°C
  • Peak drain current is -20A max at Tamb = 25°C; single pulse; tp = 10µs
  • Total power dissipation is 610mW max at Tamb = 25°C
  • Ambient temperature range from -55 to 175°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
5
33 mOhm
20
1.3
175 °C
1.4
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.1421
18000+
$0.14138
36000+
$0.14065
72000+
$0.13992
144000+
$0.1392