PDP SEO Portlet

PMV20XNER

Power MOSFET, N Channel, 30 V, 5.7 A, 0.019 ohm, TO-236AB, Surface Mount

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV20XNER
Secondary Manufacturer Part#: PMV20XNER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMV20XNE is a N-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuit applications.

  • Low threshold voltage
  • Enhanced power dissipation capability of 1200mW
  • 2kV HBM ESD protection
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.7
23
30
900
3
150 °C
1.2
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: