PDP SEO Portlet

PMV160UPVL

PMV160UP/TO-236AB/REEL 11" Q3/

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: PMV160UPVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
20 V
null
null
null
Surface Mount
null
null
P Channel
210 mohm
150 °C
1.2 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:20000  Mult:10000  
Need More?
USD $:
$ 0.05441
20000+
$0.05441
SubTotal:
$1,088.20