PDP SEO Portlet

PMSTA56,115

Trans GP BJT PNP 80V 0.5A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMSTA56,115
Secondary Manufacturer Part#: PMSTA56,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP transistors in a SOT323 (SC-70) very small Surface-Mounted Device (SMD) plastic package.

  • High current (max. 500 mA)
  • Collector-emitter voltage:
    • 60 V (PMSTA55)
    • 80 V (PMSTA56)
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
80
100
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $: