PDP SEO Portlet

PMSTA42,115

Trans GP BJT NPN 300V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMSTA42,115
Secondary Manufacturer Part#: PMSTA42,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT323 plastic package. PNP complements: PMSTA92 and PMSTA93.

  • High current (max. 500 mA)
  • High voltage (max. 200 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
300
40
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.04329
36000+
$0.04261
72000+
$0.04239
144000+
$0.04217
288000+
$0.04195