PDP SEO Portlet

PMSTA06,115

Trans GP BJT NPN 80V 0.5A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMSTA06,115
Secondary Manufacturer Part#: PMSTA06,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistor in a SOT323 plastic package. PNP complements: PMSTA55 and PMSTA56.

  • High current (max. 500 mA)
  • Low voltage (max. 80 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
80
50
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  135000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: