PDP SEO Portlet

PMST6429,115

Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMST6429,115
Secondary Manufacturer Part#: PMST6429,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistor in an SC-70; SOT323 plastic package.

  • Low current (max. 100 mA)
  • Low voltage (max. 50 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
250
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
NPN
700

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.04704
54000+
$0.0468
108000+
$0.04656
216000+
$0.04632
432000+
$0.04608