PDP SEO Portlet

PMST5550,115

Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMST5550,115
Secondary Manufacturer Part#: PMST5550,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT323 plastic package. PNP complement: PMST5401.

  • Low current (max. 300 mA)
  • High voltage (max. 160 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
140
60
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.03471
42000+
$0.03452
84000+
$0.03434
168000+
$0.03416
336000+
$0.03398