PMST4403,115
Trans GP BJT PNP 40V 0.6A 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
PNP switching transistor in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package. NPN complement: PMST4401
- General purpose switching transistor
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |