PDP SEO Portlet

PMST3906,115

Trans GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMST3906,115
Secondary Manufacturer Part#: PMST3906,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP switching transistor in a SOT323 (SC-70) very small Surface-Mounted Device (SMD) plastic package. NPN complement: PMST3904.

  • Collector current: IC = -200 mA
  • Collector-emitter voltage: VCEO = -40 V
  • Very small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
USD $: