PDP SEO Portlet

PMST3904,115

Trans GP BJT NPN 40V 0.2A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMST3904,115
Secondary Manufacturer Part#: PMST3904,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN switching transistor in a SOT323 plastic package. PNP complement: PMST3906.

  • Collector current capability IC = 200 mA
  • Collector-emitter voltage VCEO =40 V.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
200
AEC-Q101
SOT-323
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  57000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01744
6000+
$0.01736
12000+
$0.01727
24000+
$0.01718
48000+
$0.01709