PDP SEO Portlet

PMST2222A,115

Trans GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMST2222A,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current (max. 600 mA)
  • Low voltage (max. 40 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
100 hFE
NPN
300 MHz
null
null
Surface Mount
null
null
40 V
600 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02146
3000+
$0.02146
SubTotal:
$64.38