PDP SEO Portlet

PMSS3904,135

Trans GP BJT NPN 40V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMSS3904,135
Secondary Manufacturer Part#: PMSS3904,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN switching transistor in an SC-70 (SOT323) plastic package. PNP complement: PMSS3906.

  • Low current (max. 100 mA)
  • Low voltage (max. 40 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
200
SOT-323
Surface Mount
NPN
180

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $: