PMPB23XNEAX
Trans MOSFET N-CH 20V 7A 22mOhm 6-Pin SOT-1220 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMPB23XNEAX
Secondary Manufacturer Part#: PMPB23XNEAX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 7 | ||
| 22 mOhm | ||
| 20 | ||
| 900 | ||
| 150 °C | ||
| 1.7 | ||
| AEC-Q101 | ||
| SOT-1220 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |