PDP SEO Portlet

PMPB215ENEA/FX

Trans MOSFET N-CH 80V 2.8A 6-Pin DFN2020MD T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMPB215ENEA/FX
Secondary Manufacturer Part#: PMPB215ENEA/FX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Trench MOSFET technology
  • Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
  • Exposed drain pad for excellent thermal conduction
  • Tin-plated 100 % solderable side pads for optical solder inspection
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.9
230 mOhm
80
2.7
6
150 °C
1.6
AEC-Q101
SOT-1220
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: