PDP SEO Portlet

PMPB20EN,115

Trans MOSFET N-CH 30V 7.2A 6-Pin DFN EP T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMPB20EN,115
Secondary Manufacturer Part#: PMPB20EN,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Trench MOSFET technology
  • Very fast switching
  • Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
  • Exposed drain pad for excellent thermal conduction
  • Tin-plated 100 % solderable side pads for optical solder inspection

Technical Attributes

Find Similar Parts

Description Value
N Channel
7.2
19.5 mOhm
30
2
6
150 °C
1.7
SOT-1220
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: