PDP SEO Portlet

PMPB19XP,115

Trans MOSFET P-CH 20V 10.3A 6-Pin DFN T/R

Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMPB19XP,115
Secondary Manufacturer Part#: PMPB19XP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Trench MOSFET technology
  • Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
  • Exposed drain pad for excellent thermal conduction
  • Tin-plated 100 % solderable side pads for optical solder inspection

Technical Attributes

Find Similar Parts

Description Value
P Channel
7.2
22.5 mOhm
20
900
6
150 °C
3.5
SOT-1220
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: