PMPB10XNEAX
Transistor MOSFET N-CH 20V 9A 6-Pin SOT-1220 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 9 | ||
| 14 | ||
| 20 | ||
| 900 | ||
| 6 | ||
| 150 °C | ||
| 1.7 | ||
| AEC-Q101 | ||
| SOT-1220 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |