PMP5201V,115
Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R
Manufacturer:Nexperia
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PMP5201V,115
- RoHS 10 Compliant
- Tariff Charges
- Current gain matching
- Base-emitter voltage matching
- Common emitter configuration for SOT353 types
- Application-optimized pinout
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Dual PNP | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 45 V | ||
| 150 °C | ||
| null | ||
| 100 mA | ||
| null | ||
| 300 mW | ||
| null | ||
| 200 hFE | ||
| null | ||
| 175 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |