PDP SEO Portlet

PMP4501Y,115

Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMP4501Y,115
Secondary Manufacturer Part#: PMP4501Y,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors in the SOT666 and SOT363 (SC-88) packages are fully isolated internally.

  • Current gain matching
  • Base-emitter voltage matching
  • Common emitter configuration for SOT353 types
  • Application-optimized pinout
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
200
6
150 °C
300 mW
AEC-Q101
SOT-363
Surface Mount
Dual NPN
250 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: