PMMT491A,235
Trans GP BJT NPN 40V 1A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PMMT491A,235
Secondary Manufacturer Part#: PMMT491A,235
- RoHS 10 Compliant
- Tariff Charges
NPN BISS (Breakthrough In Small Signal) transistor in a SOT23 plastic package.
- High current (max. 1 A)
- Low collector-emitter saturation voltage ensures reduced power consumption.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |