PDP SEO Portlet

PMLL4448,135

Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMLL4448,135
Secondary Manufacturer Part#: PMLL4448,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single high-speed switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.

  • High switching speed: trr = 4 ns
  • Reverse voltage: VR = 75 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Repetitive peak forward current: IFRM = 450 mA
  • Small hermetically sealed glass SMD package

Technical Attributes

Find Similar Parts

Description Value
200
SOD-80C
Single
Surface Mount
4
1
2
200 °C
PMLL4448 Series
75
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:60000  Mult:10000  
USD $:
60000+
$0.02058
120000+
$0.02048
240000+
$0.02037
480000+
$0.02026
960000+
$0.02016